099280703 | Kabeltronik
MPPE-switching strand, halogen free, UL-Style 11027, AWG 28/7, green, outer Ø 0.85 mm, 099280703
Stranded wire , 099280703, Kabeltronik
The 099280703 is a stranded wire in halogen free and flame retardant construction. The mPPEmaterial allows very small outer diameter and don´t contain softener. Therefore it´s an environment friendly replacement for PVC stranded wire. Stranded wire according to UL is primarily used for the internal wiring in electrical equipment as well as electrical control boxes and is steady to a large extent against acids, caustic solutions and many oils.
Aderisolationsmaterial | mPPe | |
Außendurchmesser | 0.85 mm | |
AWG-Leiterquerschnitt | AWG 28/7 | |
Farbe | grün | |
Halogenfrei | Yes | |
Leiteraufbau | 7 x 0,127 mm | |
Leitermaterial | Kupfer, verzinnt | |
Nennspannung | 300 V | |
Norm | UL, cUL | |
Prüfspannung | 3 kV | |
Temperaturbereich (bewegt) | -20 °C bis 105 °C | |
Temperaturbereich (unbewegt) | -40 °C bis 105 °C |
Ursprungsland | DE |
Zolltarifnummer | 85444995 |
Originalverpackung | Rolle mit 250 Meter |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |