160101404 | Kabeltronik

PVC-switching strand, extremely flexible, LifY, 0.14 mm², 72 x 0.05 mm, yellow, outer Ø 1.1 mm, 160101404

Order No.: 92F6118
EAN: 4099891178352
MPN:
160101404
Series: LifY
160101404 Kabeltronik Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.5355 € *
Available: 99 mtr.
Available in 7 Days: 6,700 mtr. - if ordered today
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
1 mtr.
0.5355 €
10 mtr.
0.4879 €
100 mtr.
0.4403 €
1000 mtr.
0.3808 €
2500 mtr.
0.3213 €
*incl. VAT plus shipping costs
Subject to prior sale

Stranded hook-up wires, ultra-flexible, type LifY.

Particularly suitable for applications demanding maximum flexibility

Cross-section 0.14 mm², outer diameter 1.1 mm,.

Technical specifications
Filter Property Value
Product type switching strand
Version extremely flexible
Cable cross-section 0.14 mm²
Cable structure 72 x 0.05 mm
Colour yellow
Core insulation material PVC
Outer diameter 1.1 mm
Halogen free No
Cable material copper, bright
Conductor category CL.6 = finest stranded
Temperature range (unmoved) -30 °C to 70 °C
Temperature range (active) -5 °C to 70 °C
Rated voltage 500 V
Test voltage 1.2 kV
Logistics
Property Value
Country of origin DE
Original Packaging Ring with 100 meters
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes