160102502 | Kabeltronik

PVC-stranded wire, highly flexible, LifY, 0.25 mm², brown, outer Ø 1.4 mm, 160102502

Order No.: 92F6162
EAN: 4099891178550
MPN:
160102502
Series: LifY
160102502 Kabeltronik Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.5712 € *
Available: 678 mtr.
Available in 7 Days: 18,750 mtr.
Leadtime: 1 Week **
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
1 mtr.
0.5712 €
10 mtr.
0.5236 €
100 mtr.
0.4760 €
1000 mtr.
0.4165 €
2500 mtr.
0.3570 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stranded hook-up wires, ultra-flexible, type LifY.

Particularly suitable for applications demanding maximum flexibility

Cross-section 0.25 mm², outer diameter 1.4 mm,.

Technical specifications
Core insulation material PVC
Outer diameter 1.4 mm
Colour braun
Halogen free No
Cable structure 128 x 0,05 mm
Conductor category Kl.6 = feinstdrähtig
Cable material Kupfer, blank
Cable cross-section 0,25 mm²
Rated voltage 900 V
Test voltage 2.5 kV
Temperature range (active) -5 °C bis 70 °C
Temperature range (unmoved) -30 °C bis 70 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes