160105001 | Kabeltronik
PVC-stranded wire, highly flexible, LifY, 0.5 mm², white, outer Ø 2 mm, 160105001
Unit Price (€ / mtr.)
0.9758 € *
Available: 100 mtr.
Available in 7 Days: 25,508 mtr.
Leadtime: 1 Week **
Total Price:
0.98 € *
Price list
Quantity
Price per unit*
1 mtr.
0.9758 €
10 mtr.
0.9044 €
100 mtr.
0.8211 €
1000 mtr.
0.7140 €
2500 mtr.
0.5950 €
*incl. VAT plus shipping costs
**Subject to prior sale
PVC stranded wire, 160105001, Kabeltronik
General wiring technology in the electronics field, as well as measuring line, where high flexibility is demanded.
Technical specifications
Core insulation material | PVC | |
Outer diameter | 2 mm | |
Colour | weiß | |
Halogen free | No | |
Cable structure | 256 x 0,05 mm | |
Conductor category | Kl.6 = feinstdrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,5 mm² | |
Rated voltage | 900 V | |
Test voltage | 2.5 kV | |
Temperature range (active) | -5 °C bis 70 °C | |
Temperature range (unmoved) | -30 °C bis 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Rolle mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |