160105004 | Kabeltronik

PVC-stranded wire, highly flexible, LifY, 0.5 mm², yellow, outer Ø 2 mm, 160105004

Order No.: 92F6212
EAN: 4099891962456
MPN:
160105004
Series: LifY
160105004 Kabeltronik Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.9758 € *
Available: 100 mtr.
Available in 7 Days: 23,650 mtr.
Leadtime: 1 Week **
Total Price:
0.98 € *
Price list
Quantity
Price per unit*
1 mtr.
0.9758 €
10 mtr.
0.9044 €
100 mtr.
0.8211 €
1000 mtr.
0.7140 €
2500 mtr.
0.5950 €
*incl. VAT plus shipping costs
**Subject to prior sale

PVC stranded wire, 160105004, Kabeltronik

General wiring technology in the electronics field, as well as measuring line, where high flexibility is demanded.

Technical specifications
Core insulation material PVC
Outer diameter 2 mm
Colour gelb
Halogen free No
Cable structure 256 x 0,05 mm
Conductor category Kl.6 = feinstdrähtig
Cable material Kupfer, blank
Cable cross-section 0,5 mm²
Rated voltage 900 V
Test voltage 2.5 kV
Temperature range (active) -5 °C bis 70 °C
Temperature range (unmoved) -30 °C bis 70 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Rolle mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes