160105005 | Kabeltronik

PVC-switching strand, LifY, 0.5 mm², gray, outer Ø 2 mm, 160105005

Order No.: 92F6215
EAN: 4099891962487
MPN:
160105005
Series: LifY
Kabeltronik
160105005 Kabeltronik Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.9758 € *
Available: 0 mtr.
Leadtime: 1 Week **
Total Price:
0.98 € *
Price list
Quantity
Price per unit*
1 mtr.
0.9758 €
10 mtr.
0.9044 €
100 mtr.
0.8211 €
1000 mtr.
0.7140 €
2500 mtr.
0.5950 €
*incl. VAT plus shipping costs
**Subject to prior sale

PVC stranded wire, 160105005, Kabeltronik

General wiring technology in the electronics field, as well as measuring line, where high flexibility is demanded.

Technical specifications
Core insulation material PVC
Outer diameter 2 mm
Colour gray
Halogen free No
Cable structure 256 x 0.05 mm
Conductor category CL.6 = finest stranded
Cable material copper, bright
Cable cross-section 0.5 mm²
Rated voltage 900 V
Standard number VDE 0207
Test voltage 2.5 kV
Temperature range (active) -5 °C to 70 °C
Temperature range (unmoved) -30 °C to 70 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Reel with 100 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes