160125007 | Kabeltronik
PVC-switching strand, extremely flexible, LifY, 2.5 mm², 651 x 0.07 mm, blue, outer Ø 3.8 mm, 160125007
Unit Price (€ / mtr.)
2.9393 € *
Available: 100 mtr.
Available in 7 Days: 1,200 mtr. - if ordered today
Total Price:
2.94 € *
Price list
Quantity
Price per unit*
1 mtr.
2.9393 €
10 mtr.
2.6775 €
100 mtr.
2.4038 €
1000 mtr.
2.0468 €
2500 mtr.
1.7850 €
*incl. VAT plus shipping costs
Subject to prior sale
PVC stranded wire, 160125007, Kabeltronik
General wiring technology in the electronics field, as well as measuring line, where high flexibility is demanded.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Version | extremely flexible | |
| Cable cross-section | 2.5 mm² | |
| Cable structure | 651 x 0.07 mm | |
| Colour | blue | |
| Core insulation material | PVC | |
| Outer diameter | 3.8 mm | |
| Halogen free | No | |
| Cable material | copper, bright | |
| Conductor category | CL.6 = finest stranded | |
| Temperature range (unmoved) | -30 °C to 70 °C | |
| Temperature range (active) | -5 °C to 70 °C | |
| Rated voltage | 900 V | |
| Test voltage | 2.5 kV |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Original Packaging | Ring with 100 meters |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |