170206001 | Kabeltronik

PVC-switching wire, Yv verseilt, 0.28 mm², white/gray, outer Ø 2.3 mm, 170206001

Order No.: 92F1090
EAN: 4099891963972
MPN:
170206001
Series: Yv verseilt
170206001 Kabeltronik Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.4403 € *
Available: 0 mtr.
Available in 7 Days: 4,290 mtr.
Leadtime: 1 Week **
Total Price:
110.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 mtr.
0.4403 €

Hook-up wire, 170206001, Kabeltronik

Communication-technology, telecommunication installations as well as in all fields of general wiring technology.

Technical specifications
Core insulation material PVC
Outer diameter 2.3 mm
Colour weiß/grau
Halogen free No
Cable structure 1 x 0,6 mm
Cable material Kupfer, verzinnt
Cable cross-section 0,28 mm²
Rated voltage 500 V
Standard number VDE 0207
Test voltage 1.2 kV
Temperature range (active) -5 °C bis 70 °C
Temperature range (unmoved) -30 °C bis 70 °C
Bending radius moved 15 mm
Bending radius unmoved 10 mm
Logistics
Country of origin DE
Customs tariff number 85444991
Original Packaging Rolle mit 250 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes