170206002 | Kabeltronik

PVC-switching wire, Yv verseilt, 0.28 mm², white/brown, outer Ø 2.3 mm, 170206002

Order No.: 92F1087
EAN: 4099891963941
MPN:
170206002
Series: Yv verseilt
Kabeltronik
170206002 Kabeltronik Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.4403 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
0.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
0.4403 €

Hook-up wire, 170206002, Kabeltronik

Communication-technology, telecommunication installations as well as in all fields of general wiring technology.

Technical specifications
Core insulation material PVC
Outer diameter 2.3 mm
Colour white/brown
Halogen free No
Cable structure 1 x 0.6 mm
Cable material copper, tin-plated
Cable cross-section 0.28 mm²
Rated voltage 500 V
Standard number VDE 0207
Test voltage 1.2 kV
Temperature range (active) -5 °C to 70 °C
Temperature range (unmoved) -30 °C to 70 °C
Bending radius moved 15 mm
Bending radius unmoved 10 mm
Logistics
Country of origin DE
Customs tariff number 85444991
Original Packaging Reel with 100 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes