170206003 | Kabeltronik
PVC-switching wire, Yv verseilt, 0.28 mm², 1 x 0.6 mm, white/green, outer Ø 2.3 mm, 170206003
Unit Price (€ / mtr.)
0.4403 € *
Available in 7 Days: 7,500 mtr. - if ordered today
Hook-up wire, 170206003, Kabeltronik
Communication-technology, telecommunication installations as well as in all fields of general wiring technology.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching wire | |
| Cable cross-section | 0.28 mm² | |
| Cable structure | 1 x 0.6 mm | |
| Colour | white/green | |
| Core insulation material | PVC | |
| Outer diameter | 2.3 mm | |
| Halogen free | No | |
| Standard number | VDE 0207 | |
| Cable material | copper, tin-plated | |
| Temperature range (unmoved) | -30 °C to 70 °C | |
| Temperature range (active) | -5 °C to 70 °C | |
| Bending radius moved | 15 mm | |
| Bending radius unmoved | 10 mm | |
| Rated voltage | 500 V | |
| Test voltage | 1.2 kV |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Original Packaging | Ring with 100 meters |
| Customs tariff number | 85444991 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |