170206004 | Kabeltronik
PVC-switching wire, Yv verseilt, 0.28 mm², white/yellow, outer Ø 2.3 mm, 170206004
Unit Price (€ / mtr.)
0.4403 € *
Available: 0 mtr.
Leadtime: On Request **
Hook-up wire, 170206004, Kabeltronik
Communication-technology, telecommunication installations as well as in all fields of general wiring technology.
Technical specifications
Core insulation material | PVC | |
Outer diameter | 2.3 mm | |
Colour | white/yellow | |
Halogen free | No | |
Cable structure | 1 x 0.6 mm | |
Cable material | copper, tin-plated | |
Cable cross-section | 0.28 mm² | |
Rated voltage | 500 V | |
Standard number | VDE 0207 | |
Test voltage | 1.2 kV | |
Temperature range (active) | -5 °C to 70 °C | |
Temperature range (unmoved) | -30 °C to 70 °C | |
Bending radius moved | 15 mm | |
Bending radius unmoved | 10 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444991 |
Original Packaging | Ring with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |