170206008 | Kabeltronik
PVC-switching wire, Yv verseilt, 0.28 mm², white/red, outer Ø 2.3 mm, 170206008
Unit Price (€ / mtr.)
0.4403 € *
Available: 0 mtr.
Available in 7 Days: 8,750 mtr.
Leadtime: 1 Week **
Hook-up wire, 170206008, Kabeltronik
Communication-technology, telecommunication installations as well as in all fields of general wiring technology.
Technical specifications
Core insulation material | PVC | |
Outer diameter | 2.3 mm | |
Colour | weiß/rot | |
Halogen free | No | |
Cable structure | 1 x 0,6 mm | |
Cable material | Kupfer, verzinnt | |
Cable cross-section | 0,28 mm² | |
Rated voltage | 500 V | |
Standard number | VDE 0207 | |
Test voltage | 1.2 kV | |
Temperature range (active) | -5 °C bis 70 °C | |
Temperature range (unmoved) | -30 °C bis 70 °C | |
Bending radius moved | 15 mm | |
Bending radius unmoved | 10 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444991 |
Original Packaging | Rolle mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |