270102002 | Kabeltronik

PVC-switching strand, TSR, 0.56 mm², AWG 20/7, brown, outer Ø 1.45 mm, 270102002

Order No.: 92F1001
EAN: 4099891959739
MPN:
270102002
Series: TSR
Kabeltronik
270102002 Kabeltronik Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.3808 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
0.38 € *
Price list
Quantity
Price per unit*
500 mtr.
0.3808 €
1000 mtr.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stranded wire, 270102002, Kabeltronik

Termipoint hook-up wire enables quick, reliable, and solder-free cable connections in electrical and electronic devices, especially in confined spaces. The insulation made of semi-rigid PVC offers high resistance to acids, alkalis, and many oils. Thanks to the stranded construction and durable insulation, this wire is ideal for the use of Insulation Displacement Connectors (IDC).

Technical specifications
Aderisolationsmaterial PVC
Außendurchmesser 1.45 mm
AWG-Leiterquerschnitt AWG 20/7
Farbe braun
Halogenfrei No
Leiteraufbau 7 x 0,32 mm
Leitermaterial Kupfer, verzinnt
Leiterquerschnitt 0,56 mm²
Nennspannung 300 V
Prüfspannung 2 kV
Temperaturbereich (bewegt) -10 °C bis 105 °C
Temperaturbereich (unbewegt) -40 °C bis 105 °C
Logistics
Ursprungsland DE
Zolltarifnummer 85444995
Originalverpackung Rolle mit 500 Meter
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes