270102007 | Kabeltronik
PVC-switching strand, TSR, 0.56 mm², AWG 20/7, blue, outer Ø 1.45 mm, 270102007
Unit Price (€ / mtr.)
0.3808 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
0.38 € *
Price list
Quantity
Price per unit*
500 mtr.
0.3808 €
1000 mtr.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stranded wire, 270102007, Kabeltronik
Termipoint hook-up wire enables quick, reliable, and solder-free cable connections in electrical and electronic devices, especially in confined spaces. The insulation made of semi-rigid PVC offers high resistance to acids, alkalis, and many oils. Thanks to the stranded construction and durable insulation, this wire is ideal for the use of Insulation Displacement Connectors (IDC).
Technical specifications
Aderisolationsmaterial | PVC | |
Außendurchmesser | 1.45 mm | |
AWG-Leiterquerschnitt | AWG 20/7 | |
Farbe | blau | |
Halogenfrei | No | |
Leiteraufbau | 7 x 0,32 mm | |
Leitermaterial | Kupfer, verzinnt | |
Leiterquerschnitt | 0,56 mm² | |
Nennspannung | 300 V | |
Prüfspannung | 2 kV | |
Temperaturbereich (bewegt) | -10 °C bis 105 °C | |
Temperaturbereich (unbewegt) | -40 °C bis 105 °C |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444995 |
Originalverpackung | Rolle mit 500 Meter |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |