370102401 | Kabeltronik

ETFE-wire wrap wire, 7Y ETFE, 0.21 mm², AWG 24, transparent, outer Ø 1.01 mm, 370102401

Order No.: 91F8555
EAN: 4099891600075
MPN:
370102401
Series: 7Y ETFE
370102401 Kabeltronik Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.6902 € *
Available: 100 mtr.
Available in 7 Days: 9,265 mtr.
Leadtime: 1 Week **
Total Price:
69.02 € *
Price list
Quantity
Price per unit*
100 mtr.
0.6902 €
500 mtr.
0.6307 €
1000 mtr.
0.5474 €
2500 mtr.
0.4522 €
*incl. VAT plus shipping costs
**Subject to prior sale

ETFE-wire wrap switching wire, 370102401, Kabeltronik

In the fields of aerospace and chemical industry as well as general wiring technology, where high mechanical and thermal characteristics are required. Applicable for the Wire Wrap technology.

Technical specifications
Core insulation material ETFE
Outer diameter 1.01 mm
AWG cross-section AWG 24
Colour transparent
Halogen free No
Cable material Kupfer, verzinnt
Cable cross-section 0,21 mm²
Rated voltage 600 V
Test voltage 3 kV
Temperature range (unmoved) -65 bis 150 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Karton mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes