370102407 | Kabeltronik
ETFE-wire wrap wire, 7Y ETFE, 0.21 mm², AWG 24, blue, outer Ø 1.01 mm, 370102407
Unit Price (€ / mtr.)
0.6902 € *
Available: 300 mtr.
Available in 7 Days: 8,600 mtr.
Leadtime: 1 Week **
Total Price:
69.02 € *
Price list
Quantity
Price per unit*
100 mtr.
0.6902 €
500 mtr.
0.6307 €
1000 mtr.
0.5474 €
2500 mtr.
0.4522 €
*incl. VAT plus shipping costs
**Subject to prior sale
ETFE-wire wrap switching wire, 370102407, Kabeltronik
In the fields of aerospace and chemical industry as well as general wiring technology, where high mechanical and thermal characteristics are required. Applicable for the Wire Wrap technology.
Technical specifications
Core insulation material | ETFE | |
Outer diameter | 1.01 mm | |
AWG cross-section | AWG 24 | |
Colour | blau | |
Halogen free | No | |
Cable material | Kupfer, verzinnt | |
Cable cross-section | 0,21 mm² | |
Rated voltage | 600 V | |
Test voltage | 3 kV | |
Temperature range (unmoved) | -65 bis 150 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Karton mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |