370103008 | Kabeltronik

ETFE-wire wrap wire, 7Y ETFE, 0.05 mm², AWG 30, red, outer Ø 0.58 mm, 370103008

Order No.: 91F8565
EAN: 4099891600174
MPN:
370103008
Series: 7Y ETFE
370103008 Kabeltronik Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.5117 € *
Available: 400 mtr.
Available in 7 Days: 14,397 mtr.
Leadtime: 1 Week **
Total Price:
51.17 € *
Price list
Quantity
Price per unit*
100 mtr.
0.5117 €
500 mtr.
0.4641 €
1000 mtr.
0.4165 €
2500 mtr.
0.3570 €
*incl. VAT plus shipping costs
**Subject to prior sale

ETFE-wire wrap switching wire, 370103008, Kabeltronik

In the fields of aerospace and chemical industry as well as general wiring technology, where high mechanical and thermal characteristics are required. Applicable for the Wire Wrap technology.

Technical specifications
Core insulation material ETFE
Outer diameter 0.58 mm
AWG cross-section AWG 30
Colour rot
Halogen free No
Cable material Kupfer, verzinnt
Cable cross-section 0,05 mm²
Rated voltage 250 V
Test voltage 3 kV
Temperature range (unmoved) -65 bis 150 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Karton mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes