570702802 | Kabeltronik

PTFE-switching strand, Li5Y_250V, 0.09 mm², AWG 28, 7 x 0.127 mm, brown, outer Ø 0.64 mm, 570702802

Order No.: 92F237
EAN: 4099891174767
MPN:
570702802
Series: Li5Y_250V
570702802 Kabeltronik Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
1.7136 € *
Available in 7 Days: 250 mtr. - if ordered today
Total Price:
1.71 € *
Price list
Quantity
Price per unit*
1 mtr.
1.7136 €
10 mtr.
1.4280 €
250 mtr.
1.2019 €
1000 mtr.
1.0948 €
2500 mtr.
0.9758 €
*incl. VAT plus shipping costs
Subject to prior sale

PTFE Stranded wire, 570702802, KABELTRONIK

This PTFE stranded wire can be used in the fields of industry, electronics and communications, where rough influences e.g. temperature, steam, liquids, etc.

Features

  • Solvent and ozone steadily
  • Not-inflammable
  • Non water absorption
  • Weather-proof
Technical specifications
Filter Property Value
Product type switching strand
Cable cross-section 0.09 mm²
AWG cross-section AWG 28
Cable structure 7 x 0.127 mm
Colour brown
Core insulation material PTFE
Outer diameter 0.64 mm
Cable material copper, silver-plated
Temperature range (unmoved) -65 °C to 200 °C
Rated voltage 250 V
Test voltage 1.5 kV
Logistics
Property Value
Country of origin DE
Original Packaging Reel with 250 meters
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes