570702807 | Kabeltronik

PTFE-switching strand, Li5Y_250V, 0.09 mm², AWG 28, blue, outer Ø 0.64 mm, 570702807

Order No.: 92F236
EAN: 4099891174750
MPN:
570702807
Series: Li5Y_250V
570702807 Kabeltronik Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
1.7136 € *
Available: 86 mtr.
Available in 7 Days: 2,785 mtr.
Leadtime: 1 Week **
Total Price:
1.71 € *
Price list
Quantity
Price per unit*
1 mtr.
1.7136 €
10 mtr.
1.4280 €
250 mtr.
1.2019 €
1000 mtr.
1.0948 €
2500 mtr.
0.9758 €
*incl. VAT plus shipping costs
**Subject to prior sale

PTFE Stranded wire, 570702807, KABELTRONIK

This PTFE stranded wire can be used in the fields of industry, electronics and communications, where rough influences e.g. temperature, steam, liquids, etc.

Features

  • Solvent and ozone steadily
  • Not-inflammable
  • Non water absorption
  • Weather-proof
Technical specifications
Aderisolationsmaterial PTFE
Außendurchmesser 0.64 mm
AWG-Leiterquerschnitt AWG 28
Farbe blau
Leiteraufbau 7 x 0,127 mm
Leitermaterial Kupfer, versilbert
Leiterquerschnitt 0,09 mm²
Nennspannung 250 V
Prüfspannung 1.5 kV
Temperaturbereich (unbewegt) -65 °C bis 200 °C
Logistics
Ursprungsland DE
Zolltarifnummer 85444995
Originalverpackung Rolle mit 250 Meter
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes