570702811 | Kabeltronik

PTFE-switching strand, Li5Y_250V, 0.09 mm², AWG 28, purple, outer Ø 0.64 mm, 570702811

Order No.: 92F244
EAN: 4099891174835
MPN:
570702811
Series: Li5Y_250V
570702811 Kabeltronik Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
1.7136 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Total Price:
1.71 € *
Price list
Quantity
Price per unit*
1 mtr.
1.7136 €
10 mtr.
1.4280 €
250 mtr.
1.2019 €
1000 mtr.
1.0948 €
2500 mtr.
0.9758 €
*incl. VAT plus shipping costs
**Subject to prior sale

PTFE Stranded wire, 570702811, KABELTRONIK

This PTFE stranded wire can be used in the fields of industry, electronics and communications, where rough influences e.g. temperature, steam, liquids, etc.

Features

  • Solvent and ozone steadily
  • Not-inflammable
  • Non water absorption
  • Weather-proof
Technical specifications
Core insulation material PTFE
Outer diameter 0.64 mm
AWG cross-section AWG 28
Colour violett
Cable structure 7 x 0,127 mm
Cable material Kupfer, versilbert
Cable cross-section 0,09 mm²
Rated voltage 250 V
Test voltage 1.5 kV
Temperature range (unmoved) -65 °C bis 200 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Rolle mit 250 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes