570703208 | Kabeltronik

PTFE-switching strand, Li5Y_250V, 0.032 mm², AWG 32, red, outer Ø 0.48 mm, 570703208

Order No.: 92F260
EAN: 4099891174996
MPN:
570703208
Series: Li5Y_250V
570703208 Kabeltronik Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
2.2848 € *
Available: 120 mtr.
Available in 7 Days: 6,500 mtr.
Leadtime: 1 Week **
Total Price:
2.28 € *
Price list
Quantity
Price per unit*
1 mtr.
2.2848 €
10 mtr.
1.9040 €
250 mtr.
1.5946 €
1000 mtr.
1.4399 €
2500 mtr.
1.2971 €
*incl. VAT plus shipping costs
**Subject to prior sale

PTFE Stranded wire, 570703208, KABELTRONIK

This PTFE stranded wire can be used in the fields of industry, electronics and communications, where rough influences e.g. temperature, steam, liquids, etc.

Features

  • Solvent and ozone steadily
  • Not-inflammable
  • Non water absorption
  • Weather-proof
Technical specifications
Aderisolationsmaterial PTFE
Außendurchmesser 0.48 mm
AWG-Leiterquerschnitt AWG 32
Farbe rot
Leiteraufbau 7 x 0,08 mm
Leitermaterial Kupfer, versilbert
Leiterquerschnitt 0,032 mm²
Nennspannung 250 V
Prüfspannung 1.5 kV
Temperaturbereich (unbewegt) -65 °C bis 200 °C
Logistics
Ursprungsland DE
Zolltarifnummer 85444995
Originalverpackung Rolle mit 250 Meter
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes