570712407 | Kabeltronik
PTFE-switching strand, Li5Y_600V, 0.21 mm², AWG 24, 7 x 0.203 mm, blue, outer Ø 1.02 mm, 570712407
Unit Price (€ / mtr.)
2.3681 € *
Available: 70 mtr.
Total Price:
2.37 € *
Price list
Quantity
Price per unit*
1 mtr.
2.3681 €
10 mtr.
1.9754 €
250 mtr.
1.6541 €
1000 mtr.
1.4875 €
2500 mtr.
1.3328 €
*incl. VAT plus shipping costs
Subject to prior sale
PTFE Stranded wire, 570712407, KABELTRONIK
This PTFE stranded wire can be used in the fields of industry, electronics and communications, where rough influences e.g. temperature, steam, liquids, etc.
Features
- Solvent and ozone steadily
- Not-inflammable
- Non water absorption
- Weather-proof
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Cable cross-section | 0.21 mm² | |
| AWG cross-section | AWG 24 | |
| Cable structure | 7 x 0.203 mm | |
| Colour | blue | |
| Core insulation material | PTFE | |
| Outer diameter | 1.02 mm | |
| Cable material | copper, silver-plated | |
| Temperature range (unmoved) | -65 °C to 200 °C | |
| Rated voltage | 600 V | |
| Test voltage | 2.5 kV |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Original Packaging | Reel with 250 meters |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |