570712807 | Kabeltronik
PTFE-switching strand, Li5Y_600V, 0.13 mm², AWG 28, blue, outer Ø 0.79 mm, 570712807
Unit Price (€ / mtr.)
1.7731 € *
Available: 130 mtr.
Available in 7 Days: 1,250 mtr.
Leadtime: 1 Week **
Total Price:
1.77 € *
Price list
Quantity
Price per unit*
1 mtr.
1.7731 €
10 mtr.
1.4756 €
250 mtr.
1.2495 €
1000 mtr.
1.1305 €
2500 mtr.
1.0115 €
*incl. VAT plus shipping costs
**Subject to prior sale
PTFE Stranded wire, 570712807, KABELTRONIK
This PTFE stranded wire can be used in the fields of industry, electronics and communications, where rough influences e.g. temperature, steam, liquids, etc.
Features
- Solvent and ozone steadily
- Not-inflammable
- Non water absorption
- Weather-proof
Technical specifications
Core insulation material | PTFE | |
Outer diameter | 0.79 mm | |
AWG cross-section | AWG 28 | |
Colour | blau | |
Cable structure | 7 x 0,127 mm | |
Cable material | Kupfer, versilbert | |
Cable cross-section | 0,13 mm² | |
Rated voltage | 600 V | |
Test voltage | 2.5 kV | |
Temperature range (unmoved) | -65 °C bis 200 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Rolle mit 250 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |