571912403 | Kabeltronik

PTFE-switching strand, Li5Y_600V, 0.21 mm², AWG 24, 19 x 0.127 mm, green, outer Ø 1.02 mm, 571912403

Order No.: 92F301
EAN: 4099891175405
MPN:
571912403
Series: Li5Y_600V
571912403 Kabeltronik Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
1.3209 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
330.23 € *
Price list
Quantity
Price per unit*
250 mtr.
1.3209 €
1000 mtr.
1.2019 €
2500 mtr.
1.0710 €
*incl. VAT plus shipping costs
Subject to prior sale

PTFE Stranded wire, 571912403, KABELTRONIK

This PTFE stranded wire can be used in the fields of industry, electronics and communications, where rough influences e.g. temperature, steam, liquids, etc.

Features

  • Solvent and ozone steadily
  • Not-inflammable
  • Non water absorption
  • Weather-proof
Technical specifications
Filter Property Value
Product type switching strand
Cable cross-section 0.21 mm²
AWG cross-section AWG 24
Cable structure 19 x 0.127 mm
Colour green
Core insulation material PTFE
Outer diameter 1.02 mm
Cable material copper, silver-plated
Temperature range (unmoved) -65 °C to 200 °C
Rated voltage 600 V
Test voltage 2.5 kV
Logistics
Property Value
Country of origin DE
Original Packaging Reel with 250 meters
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes