571912405 | Kabeltronik

PTFE-switching strand, Li5Y_600V, 0.21 mm², AWG 24, gray, outer Ø 1.02 mm, 571912405

Order No.: 92F302
EAN: 4099891175412
MPN:
571912405
Series: Li5Y_600V
571912405 Kabeltronik Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
1.3209 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Total Price:
330.23 € *
Price list
Quantity
Price per unit*
250 mtr.
1.3209 €
1000 mtr.
1.2019 €
2500 mtr.
1.0710 €
*incl. VAT plus shipping costs
**Subject to prior sale

PTFE Stranded wire, 571912405, KABELTRONIK

This PTFE stranded wire can be used in the fields of industry, electronics and communications, where rough influences e.g. temperature, steam, liquids, etc.

Features

  • Solvent and ozone steadily
  • Not-inflammable
  • Non water absorption
  • Weather-proof
Technical specifications
Core insulation material PTFE
Outer diameter 1.02 mm
AWG cross-section AWG 24
Colour grau
Cable structure 19 x 0,127 mm
Cable material Kupfer, versilbert
Cable cross-section 0,21 mm²
Rated voltage 600 V
Test voltage 2.5 kV
Temperature range (unmoved) -65 °C bis 200 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Rolle mit 250 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes