760101401 | Kabeltronik
PVC-switching strand, LiYv-t, 0.14 mm², white, outer Ø 1.1 mm, 760101401
Unit Price (€ / mtr.)
0.2094 € *
Available: 0 mtr.
Available in 7 Days: 5,145 mtr.
Leadtime: 1 Week **
Total Price:
20.94 € *
Price list
Quantity
Price per unit*
100 mtr.
0.2094 €
500 mtr.
0.1809 €
*incl. VAT plus shipping costs
**Subject to prior sale
PVC-hook-up wire, 760101401, Kabeltronik
General wiring technology by raised temperature in telecommunication units and low current equipment. Not allowed for power current outside any equipment!
Technical specifications
Core insulation material | PVC | |
Outer diameter | 1.1 mm | |
Colour | weiß | |
Halogen free | No | |
Cable structure | 18 x 0,10 mm | |
Cable material | Kupfer, verzinnt | |
Cable cross-section | 0,14 mm² | |
Rated voltage | 500 V | |
Standard number | VDE 0207 | |
Test voltage | 1.2 kV | |
Temperature range (active) | -5 °C bis 105 °C | |
Temperature range (unmoved) | -30 °C bis 105 °C | |
Bending radius moved | 22 mm | |
Bending radius unmoved | 10 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Rolle mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |