760101404 | Kabeltronik

PVC-switching strand, LiYv-t, 0.14 mm², yellow, outer Ø 1.1 mm, 760101404

Order No.: 92F1070
EAN: 4099891963774
MPN:
760101404
Series: LiYv-t
760101404 Kabeltronik Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.2094 € *
Available: 0 mtr.
Available in 7 Days: 3,860 mtr.
Leadtime: 1 Week **
Total Price:
20.94 € *
Price list
Quantity
Price per unit*
100 mtr.
0.2094 €
500 mtr.
0.1809 €
*incl. VAT plus shipping costs
**Subject to prior sale

PVC-hook-up wire, 760101404, Kabeltronik

General wiring technology by raised temperature in telecommunication units and low current equipment. Not allowed for power current outside any equipment!

Technical specifications
Core insulation material PVC
Outer diameter 1.1 mm
Colour gelb
Halogen free No
Cable structure 18 x 0,10 mm
Cable material Kupfer, verzinnt
Cable cross-section 0,14 mm²
Rated voltage 500 V
Standard number VDE 0207
Test voltage 1.2 kV
Temperature range (active) -5 °C bis 105 °C
Temperature range (unmoved) -30 °C bis 105 °C
Bending radius moved 22 mm
Bending radius unmoved 10 mm
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Rolle mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes