780201801 | Kabeltronik
TPE-switching strand, UL-Style 11958, 0.56 mm², AWG 20-18, white, outer Ø 1.6 mm, 780201801
Stranded wire, 780201801, Kabeltronik
Stranded wire for internal wiring of electrical devices and control cabinets. Due to extremely thin wall thicknesses and a wide temperature range, it is an excellent alternative to wires with PVC, fluoropolymer or cross-linked insulation. The insulation material has good bending and flexing properties, excellent ageing characteristics and very good chemical resistance. The material is also flame-retardant and free of paint-wetting impairment substances.
Core insulation material | TPE | |
Outer diameter | 1.6 mm | |
AWG cross-section | AWG 20-18 | |
Colour | white | |
Halogen free | No | |
Cable structure | 18 x 0.2 mm | |
Cable material | copper, tin-plated | |
Cable cross-section | 0.56 mm² | |
Rated voltage | 300 V | |
Standard number | UL | |
Test voltage | 2.5 kV | |
Temperature range (unmoved) | -40 °C to 120 °C | |
Bending radius moved | 20.8 mm | |
Bending radius unmoved | 12.8 mm |
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Reel with 500 meters |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |