780201808 | Kabeltronik

TPE-switching strand, UL-Style 11958, 0.56 mm², AWG 20-18, red, outer Ø 1.6 mm, 780201808

Order No.: 91F8403
MPN:
780201808
Series: UL-Style 11958
Kabeltronik
780201808 Kabeltronik Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.4403 € *
Available: 500 mtr.
Available in 7 Days: 2,500 mtr.
Leadtime: 1 Week **
Total Price:
220.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 mtr.
0.4403 €

Stranded wire, 780201808, Kabeltronik

Stranded wire for internal wiring of electrical devices and control cabinets. Due to extremely thin wall thicknesses and a wide temperature range, it is an excellent alternative to wires with PVC, fluoropolymer or cross-linked insulation. The insulation material has good bending and flexing properties, excellent ageing characteristics and very good chemical resistance. The material is also flame-retardant and free of paint-wetting impairment substances.

Technical specifications
Aderisolationsmaterial TPE
Außendurchmesser 1.6 mm
AWG-Leiterquerschnitt AWG 20-18
Farbe rot
Halogenfrei No
Leiteraufbau 18 x 0,2 mm
Leitermaterial Kupfer, verzinnt
Leiterquerschnitt 0,56 mm²
Nennspannung 300 V
Norm UL
Prüfspannung 2.5 kV
Temperaturbereich (unbewegt) -40 °C bis 120 °C
Biegeradius bewegt 20.8 mm
Biegeradius unbewegt 12.8 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85444995
Originalverpackung Rolle mit 500 Meter
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes