780221901 | Kabeltronik
TPE-switching strand, UL-Style 11958, 0.34 mm², AWG 22-19, white, outer Ø 1.4 mm, 780221901
Unit Price (€ / mtr.)
0.3451 € *
Available: 0 mtr.
Available in 7 Days: 3,268 mtr.
Leadtime: 1 Week **
Stranded wire, 780221901, Kabeltronik
Stranded wire for internal wiring of electrical devices and control cabinets. Due to extremely thin wall thicknesses and a wide temperature range, it is an excellent alternative to wires with PVC, fluoropolymer or cross-linked insulation. The insulation material has good bending and flexing properties, excellent ageing characteristics and very good chemical resistance. The material is also flame-retardant and free of paint-wetting impairment substances.
Technical specifications
Core insulation material | TPE | |
Outer diameter | 1.4 mm | |
AWG cross-section | AWG 22-19 | |
Colour | weiß | |
Halogen free | No | |
Cable structure | 19 x 0,16 mm | |
Cable material | Kupfer, verzinnt | |
Cable cross-section | 0,34 mm² | |
Rated voltage | 300 V | |
Standard number | UL | |
Test voltage | 2.5 kV | |
Temperature range (unmoved) | -40 °C bis 120 °C | |
Bending radius moved | 18.2 mm | |
Bending radius unmoved | 11.2 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Rolle mit 500 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |