780240709 | Kabeltronik

TPE-switching strand, UL-Style 11958, 0.23 mm², AWG 24-7, black, outer Ø 1.2 mm, 780240709

Order No.: 91F8416
MPN:
780240709
Series: UL-Style 11958
780240709 Kabeltronik Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.3213 € *
Available: 500 mtr.
Available in 7 Days: 2,300 mtr.
Leadtime: 1 Week **
Total Price:
160.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 mtr.
0.3213 €

Stranded wire, 780240709, Kabeltronik

Stranded wire for internal wiring of electrical devices and control cabinets. Due to extremely thin wall thicknesses and a wide temperature range, it is an excellent alternative to wires with PVC, fluoropolymer or cross-linked insulation. The insulation material has good bending and flexing properties, excellent ageing characteristics and very good chemical resistance. The material is also flame-retardant and free of paint-wetting impairment substances.

Technical specifications
Core insulation material TPE
Outer diameter 1.2 mm
AWG cross-section AWG 24-7
Colour schwarz
Halogen free No
Cable structure 7 x 0,2 mm
Cable material Kupfer, verzinnt
Cable cross-section 0,23 mm²
Rated voltage 300 V
Standard number UL
Test voltage 2.5 kV
Temperature range (unmoved) -40 °C bis 120 °C
Bending radius moved 15.6 mm
Bending radius unmoved 9.6 mm
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Rolle mit 500 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes