783144101 | Kabeltronik

TPE-switching strand, UL-Style 11959/11960, 2.24 mm², AWG 14, white, outer Ø 2.65 mm, 783144101

Order No.: 91F8430
EAN: 4099891755638
MPN:
783144101
Kabeltronik
783144101 Kabeltronik Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.9282 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
0.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 mtr.
0.9282 €

Stranded wire, 783144101, Kabeltronik

The 783144101 is a stranded wire for internal wiring of electrical devices and control cabinets. Due to extremely thin wall thicknesses and a wide temperature range, it is an excellent alternative to wires with PVC, fluoropolymer or cross-linked insulation. The insulation material has good bending and flexing properties, excellent ageing characteristics and very good chemical resistance. The material is also flame-retardant and free of paint-wetting impairment substances.

Technical specifications
Core insulation material TPE
Outer diameter 2.65 mm
AWG cross-section AWG 14
Colour white
Halogen free No
Cable structure 41 x 0.254 mm
Cable material copper, tin-plated
Cable cross-section 2.24 mm²
Rated voltage 1000 V
Standard number UL
Test voltage 6 kV
Temperature range (active) -40 °C to 120 °C
Bending radius moved 34.45 mm
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Reel with 500 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes