55H140000 | Kabeltronik

Order No.: 96F119
EAN: 4099891961114
MPN:
55H140000
Series: KL-RF
55H140000 Kabeltronik Speaker Cables and Microphone Cables
Image may differ
Unit Price (€ / mtr.)
5.0218 € *
Available: 0 mtr.
Available in 7 Days: 3,434 mtr.
Leadtime: 1 Week **
Total Price:
502.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
5.0218 €

Speaker cable, 55H140000, Kabeltronik

Mainly for permanent installation, even over long distances (sports arenas), while at the same time meeting high safety requirements in terms of fire behaviour. The small outer diameter saves space and weight on cable routes and in cable ducts.

Technical specifications
Core insulation material FRNC
Number of cores 2
Version Lautsprecherkabel
Outer diameter 8 mm
Colour schwarz
Halogen free Yes
Cable material Kupfer, blank
Cable cross-section 4,0 mm²
Material FRNC
Rated voltage 250 V
Test voltage 1 kV
Shielding geschirmt
Temperature range (active) -5 °C bis 70 °C
Temperature range (unmoved) -20 °C bis 70 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes