580202208 | Kabeltronik
Microphone cable 2 x 0.22 mm², red
Unit Price (€ / mtr.)
2.1896 € *
Available: 30 mtr.
Available in 7 Days: 1,080 mtr.
Leadtime: 1 Week **
Total Price:
2.19 € *
Price list
Quantity
Price per unit*
1 mtr.
2.1896 €
10 mtr.
1.9278 €
50 mtr.
1.7493 €
100 mtr.
1.6184 €
500 mtr.
1.4756 €
*incl. VAT plus shipping costs
**Subject to prior sale
Microphone cable, 580202208, Kabeltronik
Microphone cable for stage, events, studio usage. Footstep resistance and robust due to the enhanced wall thickness of the outer jacket. The PE core insulation causes a low capacity, that soft PVC jacket is supple and low temperature resistant.
Technical specifications
Core insulation material | PE | |
Number of cores | 2 | |
Version | Mikrofonkabel | |
Outer diameter | 6.4 mm | |
Colour | rot | |
Halogen free | No | |
Cable material | Kupfer, verzinnt | |
Cable cross-section | 0,22 mm² | |
Marking | No | |
Material | PVC | |
Rated voltage | 500 V | |
Test voltage | 1.2 kV | |
Shielding | geschirmt | |
Temperature range (active) | -15 °C bis 70 °C | |
Temperature range (unmoved) | -30 °C bis 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Rolle mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |