58D2H2209 | Kabeltronik

Microphone cable Mik-D/D-FRNC, 2x0.22 mm², black

Order No.: 98F458
EAN: 4099891960766
MPN:
58D2H2209
Series: Mik-D/D-FRNC
58D2H2209 Kabeltronik Speaker Cables and Microphone Cables
Image may differ
Unit Price (€ / mtr.)
3.5700 € *
Available: 0 mtr.
Available in 7 Days: 1,100 mtr.
Leadtime: 1 Week **
Total Price:
3.57 € *
Price list
Quantity
Price per unit*
1 mtr.
3.5700 €
10 mtr.
3.1773 €
50 mtr.
2.7727 €
100 mtr.
2.5109 €
500 mtr.
2.3205 €
*incl. VAT plus shipping costs
**Subject to prior sale

Microphone cable, 58D2H2209, Kabeltronik

FRNC/LSZH version for fixed installations,for usages on stage, events, studios. There is no scope for interferences because the double spiral shielding. The PE core insulation causes to low capacity

Technical specifications
Core insulation material PE
Number of cores 2
Version Mikrofonkabel
Outer diameter 4.8 mm
Colour schwarz
Halogen free Yes
Cable material Kupfer, blank
Cable cross-section 0,22 mm²
Material FRNC
Rated voltage 500 V
Test voltage 1.2 kV
Shielding geschirmt
Temperature range (active) -15 °C bis 70 °C
Temperature range (unmoved) -30 °C bis 70 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes