650225000 | Kabeltronik
PVC loudspeaker cable 2 x 2.5 mm², black
Unit Price (€ / mtr.)
3.4748 € *
Available: 0 mtr.
Leadtime: 3 Weeks **
Total Price:
3.47 € *
Price list
Quantity
Price per unit*
1 mtr.
3.4748 €
10 mtr.
3.1773 €
50 mtr.
2.7727 €
100 mtr.
2.4752 €
500 mtr.
2.1777 €
*incl. VAT plus shipping costs
**Subject to prior sale
PVC speaker cable, 650225000, Kabeltronik
Very flexible but also durable speaker-cable for mobile using or fixed installation on stages and in studios as well as for HiFi- and PA-systems.
Technical specifications
Core insulation material | PVC | |
Number of cores | 2 | |
Version | Lautsprecherkabel | |
Outer diameter | 7.5 mm | |
Colour | schwarz | |
Halogen free | No | |
Cable material | Kupfer, blank | |
Cable cross-section | 2,5 mm² | |
Marking | No | |
Material | PVC | |
Rated voltage | 500 V | |
Test voltage | 2.5 kV | |
Shielding | ungeschirmt | |
Temperature range (active) | -5 °C bis 70 °C | |
Temperature range (unmoved) | -20 °C bis 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |