650240000 | Kabeltronik
PVC loudspeaker cable 2 x 4.0 mm², black
Unit Price (€ / mtr.)
4.4982 € *
Available: 0 mtr.
Leadtime: 1 Week **
Total Price:
449.82 € *
Price list
Quantity
Price per unit*
100 mtr.
4.4982 €
500 mtr.
3.9627 €
*incl. VAT plus shipping costs
**Subject to prior sale
PVC speaker cable, 650240000, Kabeltronik
Very flexible but also durable speaker-cable for mobile using or fixed installation on stages and in studios as well as for HiFi- and PA-systems.
Technical specifications
Core insulation material | PVC | |
Number of cores | 2 | |
Version | Lautsprecherkabel | |
Outer diameter | 10 mm | |
Colour | schwarz | |
Halogen free | No | |
Cable material | Kupfer, blank | |
Cable cross-section | 4,0 mm² | |
Marking | No | |
Material | PVC | |
Rated voltage | 500 V | |
Test voltage | 2.5 kV | |
Shielding | ungeschirmt | |
Temperature range (active) | -5 °C bis 70 °C | |
Temperature range (unmoved) | -20 °C bis 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |