65H440000 | Kabeltronik
Speaker cable L-RF 4 x 4.0 mm², black
Unit Price (€ / mtr.)
11.0194 € *
Available: 0 mtr.
Available in 7 Days: 1,372 mtr.
Leadtime: 1 Week **
Total Price:
550.97 € *
Price list
Quantity
Price per unit*
50 mtr.
11.0194 €
100 mtr.
9.9127 €
500 mtr.
9.0916 €
*incl. VAT plus shipping costs
**Subject to prior sale
Speaker cable, 65H440000, Kabeltronik
Speaker-cable in halogenfree, flame retardant quality for fixed installation in studios, arenas and other security relevant buildings.
Technical specifications
Core insulation material | FRNC | |
Number of cores | 4 | |
Version | Lautsprecherkabel | |
Outer diameter | 11.6 mm | |
Colour | schwarz | |
Halogen free | Yes | |
Cable material | Kupfer, blank | |
Cable cross-section | 4,0 mm² | |
Material | FRNC | |
Rated voltage | 500 V | |
Test voltage | 2.5 kV | |
Shielding | ungeschirmt | |
Temperature range (active) | -5 °C bis 70 °C | |
Temperature range (unmoved) | -20 °C bis 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring mit 50 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |