640200800 | Kabeltronik
Diode cable 2x0.08 mm², black
Order No.: 98F217
EAN: 4099891961053
MPN:
640200800
Unit Price (€ / mtr.)
1.3685 € *
Available: 0 mtr.
Available in 7 Days: 2,200 mtr.
Leadtime: 1 Week **
Total Price:
1.37 € *
Price list
Quantity
Price per unit*
1 mtr.
1.3685 €
10 mtr.
1.1900 €
50 mtr.
1.0710 €
100 mtr.
1.0115 €
500 mtr.
0.9520 €
*incl. VAT plus shipping costs
**Subject to prior sale
Diode cable, 640200800, Kabeltronik
Individually shielded low-capacity diode cable. For chinch connections, pick-up systems, stereophony and general applications in all fields of the NF-technology.
Technical specifications
Core insulation material | PE | |
Number of cores | 2 | |
Version | Diodenleitung | |
Colour | schwarz | |
Halogen free | No | |
Capacity core/core | 80 pF/m | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,08 mm² | |
Material | PVC | |
Shielding | geschirmt | |
Temperature range (active) | -5 °C bis 70 °C | |
Temperature range (unmoved) | -15 °C bis 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |