640201400 | Kabeltronik

Diode cable 2x0.14 mm², black

Order No.: 98F218
EAN: 4099891961060
MPN:
640201400
640201400 Kabeltronik Special Cables
Image may differ
Unit Price (€ / mtr.)
1.8802 € *
Available: 0 mtr.
Available in 7 Days: 1,769 mtr.
Leadtime: 1 Week **
Total Price:
1.88 € *
Price list
Quantity
Price per unit*
1 mtr.
1.8802 €
10 mtr.
1.6422 €
50 mtr.
1.4756 €
100 mtr.
1.3923 €
500 mtr.
1.3090 €
*incl. VAT plus shipping costs
**Subject to prior sale

Diode cable, 640201400, Kabeltronik

Individually shielded low-capacity diode cable. For chinch connections, pick-up systems, stereophony and general applications in all fields of the NF-technology.

Technical specifications
Core insulation material PE
Number of cores 2
Version Diodenleitung
Colour schwarz
Halogen free No
Capacity core/core 80 pF/m
Cable material Kupfer, blank
Cable cross-section 0,14 mm²
Material PVC
Shielding geschirmt
Temperature range (active) -5 °C bis 70 °C
Temperature range (unmoved) -15 °C bis 70 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes