720045000 | Kabeltronik
Combination cable CPC 2, 2x2x0.22 mm² + 3x2.5 mm²
Unit Price (€ / mtr.)
6.4736 € *
Available: 0 mtr.
Available in 7 Days: 2,130 mtr.
Leadtime: 1 Week **
Hybrid cable, 720045000, Kabeltronik
Hybrid cable with two shielded data pairs and three power-cores. Applications include controlling audio equipment or lighting systems. Small outer diameter, very flexible.
Technical specifications
Core insulation material | PVC | |
Number of cores | 7 | |
Version | Kombikabel | |
Outer diameter | 12.5 mm | |
Colour | schwarz | |
Halogen free | No | |
Cable material | Kupfer, blank | |
Cable cross-section | 2 x 2 x 0,22 mm² + 3 x 2,5 mm² | |
Material | PVC | |
Shielding | geschirmt | |
Temperature range (active) | -15 °C bis 70 °C | |
Temperature range (unmoved) | -25 °C bis 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring mit 50 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |