720065000 | Kabeltronik
Combination cable CPC 3-1, 1x2x0.22 mm² + 3x1.5 mm²
Unit Price (€ / mtr.)
5.95 € *
Available: 0 mtr.
Available in 7 Days: 2,270 mtr.
Leadtime: 1 Week **
Hybrid cable, 720065000, Kabeltronik
Hybrid cable with one double shielded data pair (110 Ohm) and one power cable for easier connector assembly. Applications include controlling audio equipment or lighting systems.
Technical specifications
Core insulation material | PVC | |
Number of cores | 5 | |
Version | Kombikabel | |
Outer diameter | 12.4 mm | |
Colour | schwarz | |
Halogen free | No | |
Cable material | Kupfer, blank | |
Cable cross-section | 1 x 2 x 0,22 mm² + 3 x 1,5 mm² | |
Material | PVC | |
Shielding | geschirmt | |
Temperature range (active) | -20 °C bis 70 °C | |
Temperature range (unmoved) | -40 °C bis 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring mit 50 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |