720H20000 | Kabeltronik
Combination cable CPC 1, 1x2x0.25 mm² + 2x2.5 mm²
Unit Price (€ / mtr.)
8.2110 € *
Available: 50 mtr.
Available in 7 Days: 526 mtr. - if ordered today
Total Price:
8.21 € *
Price list
Quantity
Price per unit*
1 mtr.
8.2110 €
10 mtr.
7.3780 €
50 mtr.
6.9734 €
100 mtr.
6.5688 €
*incl. VAT plus shipping costs
Subject to prior sale
Hybrid cable, 720H20000, Kabeltronik
Hybrid cable with one shielded data pair (110 Ohm) and two power-cores. Applications include controlling audio equipment or lighting systems. Double screened (pair and total screen).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | combination cable | |
| Number of cores | 2 | |
| Cable cross-section | 2.5 mm² | |
| Outer diameter | 10.4 mm | |
| Colour | black | |
| Shielding | shielded | |
| Halogen free | Yes | |
| Material | FRNC | |
| Cable material | copper, bright | |
| Core insulation material | PP | |
| Temperature range (unmoved) | -30 °C to 80 °C | |
| Temperature range (active) | -15 °C to 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | DE |
| Original Packaging | Ring with 50 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |