740602803 | Kabeltronik

Multi-video cable MVP-PVC 3x0.6/2.8 mm AF, black

Order No.: 98F227
EAN: 4099891960124
MPN:
740602803
Series: MVP-PVC
740602803 Kabeltronik Special Cables
Image may differ
Unit Price (€ / mtr.)
5.8905 € *
Available in 7 Days: 738 mtr. - if ordered today
Total Price:
294.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 mtr.
5.8905 €

Multi-video cable, 740602803, Kabeltronik

Multi-video line for mobile applications. In order to achieve uncompromising pictureand transmission-quality, this proven video cable HFV 0.6/2.8 AF is used as an interior element in these cables.

Technical specifications
Filter Property Value
Version multi video line
Number of cores 3
Cable cross-section 0.6 mm²
Outer diameter 12.5 mm
Colour black
Shielding shielded
Halogen free No
Material PVC
Cable material copper, bright
Core insulation material PE
Capacity Core/shield 56 pF/m
Temperature range (unmoved) -25 °C to 70 °C
Temperature range (active) -5 °C to 70 °C
Logistics
Property Value
Original Packaging Ring with 50 meters
Customs tariff number 85442000
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes