740602805 | Kabeltronik
Multi-video cable MVP-PVC 5x0.6/2.8 mm AF, black
Unit Price (€ / mtr.)
8.7703 € *
Available: 0 mtr.
Available in 7 Days: 2,900 mtr.
Leadtime: 1 Week **
Multi-video cable, 740602805, Kabeltronik
Multi-video line for mobile applications. In order to achieve uncompromising pictureand transmission-quality, this proven video cable HFV 0.6/2.8 AF is used as an interior element in these cables.
Technical specifications
Core insulation material | PE | |
Number of cores | 5 | |
Version | Multi-Video-Leitung | |
Outer diameter | 12.5 mm | |
Colour | schwarz | |
Halogen free | No | |
Capacity Core/shield | 56 pF/m | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,6 mm² | |
Material | PVC | |
Shielding | geschirmt | |
Temperature range (active) | -5 °C bis 70 °C | |
Temperature range (unmoved) | -25 °C bis 70 °C |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85442000 |
Original Packaging | Ring mit 50 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |