832001500 | Kabeltronik
Computronic C11 modulation cable, 10x2x0.15 mm², PUR, black
Unit Price (€ / mtr.)
17.9333 € *
Available: 0 mtr.
Available in 7 Days: 520 mtr.
Leadtime: 1 Week **
Modulation cable, 832001500, Kabeltronik
Absolutely high-quality, halogen-free multicore particularly for the professional external application in O.B.-vans. The composition of the used materials and the accurate manufacture processing guarantee the characteristics: Low temperature flexibility to -40°C / absolutely wear resistant / adhesion-free / small outside diameter / flexibly / no halogen / very long life span / torsion-free.
Technical specifications
Core insulation material | PE | |
Number of cores | 20 | |
Version | Modulationskabel | |
Outer diameter | 10.5 mm | |
Colour | schwarz | |
Halogen free | Yes | |
Capacity core/core | 80 pF/m | |
Capacity Core/shield | 140 pF/m | |
Cable material | Kupfer, verzinnt | |
Cable cross-section | 0,15 mm² | |
Material | PUR | |
Shielding | geschirmt | |
Temperature range (active) | -30 °C bis 80 °C | |
Temperature range (unmoved) | -40 °C bis 90 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring mit 50 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |