890205000 | Kabeltronik
Wiring cable H2Yv0(St)H 2x0.5/0.85, black
Unit Price (€ / mtr.)
1.0353 € *
Available: 0 mtr.
Available in 7 Days: 2,249 mtr.
Leadtime: 1 Week **
Wiring cable, 890205000, Kabeltronik
Halogen-free wiring cable for internal rack wiring in solid wire construction. The foil screen is bonded with the jacket, so both can be stripped in one working step.
Technical specifications
Core insulation material | PE | |
Number of cores | 2 | |
Version | Verdrahtungsleitung | |
Outer diameter | 2.5 mm | |
Colour | schwarz | |
Halogen free | Yes | |
Capacity core/core | 60 pF/m | |
Capacity Core/shield | 110 pF/m | |
Cable material | Kupfer, verzinnt | |
Cable cross-section | 0,5/0,85 mm² | |
Material | PE | |
Shielding | geschirmt | |
Temperature range (active) | -5 °C bis 70 °C | |
Temperature range (unmoved) | -25 °C bis 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Rolle mit 250 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |