912001500 | Kabeltronik
Modulation cable Digitronic F110 10x2x0.15 mm²
Unit Price (€ / mtr.)
15.1725 € *
Available: 0 mtr.
Available in 7 Days: 2,422 mtr.
Leadtime: 1 Week **
Total Price:
758.63 € *
Price list
Quantity
Price per unit*
50 mtr.
15.1725 €
100 mtr.
13.9111 €
500 mtr.
12.6497 €
*incl. VAT plus shipping costs
**Subject to prior sale
Modulation cable, 912001500, Kabeltronik
The 912001500 is a highly flexible, digital-fit audio-multicore for professional requirements. This type is suitable for mobile inhouse-applications as well as for fixed installations which bear the problem of relatively close bending radius. The core coding and the numbered pair jacket provides a time-saving and easy connection.
Technical specifications
Core insulation material | PE | |
Number of cores | 20 | |
Version | Modulationskabel | |
Outer diameter | 12.5 mm | |
Colour | schwarz | |
Halogen free | No | |
Capacity core/core | 57 pF/m | |
Capacity Core/shield | 105 pF/m | |
Cable material | Kupfer, verzinnt | |
Cable cross-section | 0,15 mm² | |
Material | PVC | |
Shielding | geschirmt | |
Temperature range (active) | -5 °C bis 70 °C | |
Temperature range (unmoved) | -20 °C bis 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring mit 50 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |