920801400 | Kabeltronik
Multicore cable, 4 x 2 x 0.14 mm², gray, 8
Unit Price (€ / mtr.)
5.4740 € *
Available in 7 Days: 990 mtr. - if ordered today
Multicore cables, type Kabeltronik Digitronic D 110.
Flexible, meets highest demands for professional audio signal transmission, also suited for analog technology
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | multicore line | |
| Number of cores | 2 | |
| Cable cross-section | 0.14 mm² | |
| AWG cross-section | AWG 26 | |
| Outer diameter | 9 mm | |
| Colour | gray | |
| Shielding | shielded | |
| Halogen free | No | |
| Material | PVC | |
| Cable material | copper, tin-plated | |
| Core insulation material | PE | |
| Capacity core/core | 53 pF/m | |
| Capacity Core/shield | 101 pF/m | |
| Temperature range (unmoved) | -20 °C to 70 °C | |
| Temperature range (active) | -5 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |