921601400 | Kabeltronik

Multicore cable, 8 x 2 x 0.14 mm², gray, 16

Order No.: 96F8757
EAN: 4099891269296
MPN:
921601400
Series: Digitronic D110
921601400 Kabeltronik Special Cables
Image may differ
Unit Price (€ / mtr.)
9.7461 € *
Available: 0 mtr.
Available in 7 Days: 2,640 mtr.
Leadtime: 1 Week **
Total Price:
974.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
9.7461 €

Multicore cables, type Kabeltronik Digitronic D 110.

Flexible, meets highest demands for professional audio signal transmission, also suited for analog technology

Technical specifications
Version Multicore-Leitung
Number of cores 2
Cable cross-section 0,14 mm²
AWG cross-section AWG 26
Outer diameter 12.5 mm
Colour grau
Shielding geschirmt
Halogen free No
Material PVC
Cable material Kupfer, verzinnt
Core insulation material PE
Capacity core/core 53 pF/m
Capacity Core/shield 101 pF/m
Temperature range (unmoved) -20 °C bis 70 °C
Temperature range (active) -5 °C bis 70 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes